TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Semtech Corporation
Series
-TrEOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V
Voltage - Clamping (Max) @ Ipp
5.5V10.5V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)115A (8/20µs)
Power - Peak Pulse
1200W (1.2kW)-
Applications
General PurposeUSB
Capacitance @ Frequency
0.2pF @ 1MHz275pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-
Package / Case
0201 (0603 Metric)0402 (1006 Metric)
Supplier Device Package
2-DFN (1x0.6)DSN0603-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-962
PESD3V3C1BSFYL
TVS DIODE 3.3VWM 5.5VC DSN0603-2
Nexperia USA Inc.
40,137
In Stock
1 : ¥3.69000
Cut Tape (CT)
9,000 : ¥0.54759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
6V
5.5V
9A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
2 DFN 0402 (1006 Metric)
PCLAMP0511ZVTFT
POWERCLAMP, 1-LINE 5V SLP1006P2X
Semtech Corporation
10,186
In Stock
1 : ¥8.21000
Cut Tape (CT)
15,000 : ¥3.07857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6V
10.5V
115A (8/20µs)
1200W (1.2kW)
No
USB
275pF @ 1MHz
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.