TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,534 In Stock 6,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.13744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 4V | 9.8V (Typ) | 4A (8/20µs) | 39.2W | Yes | General Purpose | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | - | ||
28,236 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 20V | - | - | - | - | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
285,787 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.5V | 8V | 5A (8/20µs) | 40W | No | General Purpose | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
20,899 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.71806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 60V | 66.7V | 96.8V | 4.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |