TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,756 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.43806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V | 6.4V | - | - | - | No | General Purpose | 45pF @ 1MHz | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
11,439 In Stock | 1 : ¥2.46000 Cut Tape (CT) 7,500 : ¥0.53362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 38.9V | 10.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,747 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.70278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 6.2V | - | - | - | 6W | No | General Purpose | 18pF @ 1MHz | - | Surface Mount | SOT-665 | SOT-665 |