TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286,217 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.5V | 8V | 5A (8/20µs) | 40W | No | General Purpose | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
9,234 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 15V | 80A | - | No | General Purpose | 800pF @ 1MHz (Max) | -40°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 2-SLP1608P |