TVS Diodes

Results: 3
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)15V15V (Max)
Voltage - Breakdown (Min)
4V16.5V16.7V
Voltage - Clamping (Max) @ Ipp
12.3V24.4V28.8V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)8.2A30A (8/20µs)
Power - Peak Pulse
200W345W369W
Applications
-General Purpose
Capacitance @ Frequency
90pF @ 1MHz367pF @ 1MHz420pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-219ABTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-219AB (SMF)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
52,719
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
4V
12.3V
30A (8/20µs)
369W
No
General Purpose
420pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
39,617
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
8.2A
200W
No
General Purpose
367pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
11,630
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
15V (Max)
16.5V
28.8V
8A (8/20µs)
345W
No
-
90pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.