TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)
Voltage - Breakdown (Min)
5V11V
Voltage - Clamping (Max) @ Ipp
14.1V-
Current - Peak Pulse (10/1000µs)
11.2A (8/20µs)-
Power - Peak Pulse
158W-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
105pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNSC-79, SOD-523
Supplier Device Package
6-SON (1.45x1)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESD3V3D5-TP
ESD3V3D5-TP
TVS DIODE 3.3VWM 14.1VC SOD523
Micro Commercial Co
248,027
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.45896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
6UFDFN
TPD2E001DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
19,506
In Stock
1 : ¥4.35000
Cut Tape (CT)
5,000 : ¥1.39304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.