SMF3.3

DigiKey Part Number
F7701TR-ND - Tape & Reel (TR)
F7701CT-ND - Cut Tape (CT)
F7701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF3.3
Description
TVS DIODE 3.3VWM 6.8VC SOD123FL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8V Clamp 30A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
6.8V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.08700¥30.87
100¥1.85210¥185.21
500¥1.71454¥857.27
1,000¥1.16587¥1,165.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07332¥3,219.96
6,000¥1.02874¥6,172.44
9,000¥0.92587¥8,332.83
30,000¥0.91216¥27,364.80
75,000¥0.85729¥64,296.75
Manufacturers Standard Package