TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,736 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
58,982 In Stock | 1 : ¥5.91000 Cut Tape (CT) 4,000 : ¥1.32944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
53,372 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6V | 20V | 15A (8/20µs) | 300W | No | - | 1.2pF @ 1MHz | -40°C ~ 105°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) |