TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,661 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.52803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V (Max) | 17.1V | 28V | 3.6A (8/20µs) | 100W | No | - | 27pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | ||
10,719 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.52803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 14.3V | 22.7V | 4.4A (8/20µs) | 100W | No | - | 33pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | ||
5,533 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.52803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V (Max) | 17.1V | 28V | 3.6A (8/20µs) | 100W | No | General Purpose | 27pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2A |