TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Panjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
36V36V (Max)
Voltage - Breakdown (Min)
38.2V40V
Voltage - Clamping (Max) @ Ipp
58.1V80V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3.4A
Power - Peak Pulse
200W-
Applications
General PurposeTelecom
Capacitance @ Frequency
18pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
SOD-123FSOD-882
Supplier Device Package
DFN1006BD-2SOD-123FL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BAS16LS-QYL
PESD36VS1ULSYL
TVS DIODE 36VWM 80VC DFN1006BD-2
Nexperia USA Inc.
19,191
In Stock
1 : ¥2.30000
Cut Tape (CT)
10,000 : ¥0.23603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V (Max)
38.2V
80V
2.5A (8/20µs)
-
No
Telecom
18pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
4,215
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
3.4A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.