TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,193 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.65381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V (Max) | 14.7V | 35V | 5A (8/20µs) | 150W | No | General Purpose | 38pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SOT-663 | SOT-663 | ||
85,409 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 3 | 5V | 6V | - | - | - | No | General Purpose | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 |