TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
SMAJ, TRANSIL™TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Clamping (Max) @ Ipp
19.9V25.3V
Current - Peak Pulse (10/1000µs)
75.4A91A (8/20µs)
Power - Peak Pulse
400W1500W (1.5kW)
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMCJ)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC SMA
SMAJ12CA-TR
TVS DIODE 12VWM 25.3VC SMA
STMicroelectronics
45,256
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.93782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
25.3V
91A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1,243
In Stock
1 : ¥5.25000
Cut Tape (CT)
850 : ¥2.43059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
75.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.