PTVS48VS1UR,115 | |
---|---|
DigiKey Part Number | 1727-5876-2-ND - Tape & Reel (TR) 1727-5876-1-ND - Cut Tape (CT) 1727-5876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS48VS1UR,115 |
Description | TVS DIODE 48VWM 77.4VC SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45140 | ¥145.14 |
500 | ¥1.34356 | ¥671.78 |
1,000 | ¥0.91364 | ¥913.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84106 | ¥2,523.18 |
6,000 | ¥0.80615 | ¥4,836.90 |
9,000 | ¥0.72553 | ¥6,529.77 |
30,000 | ¥0.71478 | ¥21,443.40 |
75,000 | ¥0.68549 | ¥51,411.75 |