TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
-1.5SMBJSP0504, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V (Max)60V
Voltage - Breakdown (Min)
6V66.7V-
Voltage - Clamping (Max) @ Ipp
8.5V12.5V96.8V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)15.5A-
Power - Peak Pulse
38W1500W (1.5kW)-
Capacitance @ Frequency
10pF @ 1MHz-
Operating Temperature
-55°C ~ 145°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBSOD-882SOT-23-6
Supplier Device Package
DO-214AA (SMB)LLP1006-2MSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
SP0504SHTG
TVS DIODE 5.5VWM 8.5VC SOT23-6
Littelfuse Inc.
38,841
In Stock
384,000
Factory
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.62176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
67,012
In Stock
1 : ¥3.04000
Cut Tape (CT)
8,000 : ¥0.46180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
12.5V
3A (8/20µs)
38W
No
General Purpose
10pF @ 1MHz
-55°C ~ 145°C (TJ)
-
-
Surface Mount
SOD-882
LLP1006-2M
1.5SMBJ26A
1.5SMBJ60A
DIO TVS VRWM 60V 1500W UNIDIR SM
Bourns Inc.
0
In Stock
Check Lead Time
12,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
60V
66.7V
96.8V
15.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.