SMAJP4KE18A-TP

DigiKey Part Number
SMAJP4KE18A-TPMSTR-ND - Tape & Reel (TR)
SMAJP4KE18A-TPMSCT-ND - Cut Tape (CT)
SMAJP4KE18A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJP4KE18A-TP
Description
TVS DIODE 15.3VWM 25.5VC DO214AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
16.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.59300¥15.93
100¥0.77740¥77.74
500¥0.64822¥324.11
1,000¥0.45037¥450.37
2,000¥0.39032¥780.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.19450¥972.50
10,000¥0.16554¥1,655.40
25,000¥0.15312¥3,828.00
50,000¥0.14572¥7,286.00
Manufacturers Standard Package