TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,945 In Stock | 1 : ¥1.97000 Cut Tape (CT) 8,000 : ¥0.30428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
21,941 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.29602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | 1 | 5V (Max) | 5.2V | 12V | 6A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) |