TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,416 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.5V | 15V | 5A (8/20µs) | 75W | Yes | HDMI | 0.45pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | SLP2710P8 | |||
48,120 In Stock | 1 : ¥2.63000 Cut Tape (CT) 15,000 : ¥0.33690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 6V | 13V | 3.5A (8/20µs) | 26W | No | HDMI, USB | 0.2pF @ 2.5GHz | -55°C ~ 125°C | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
9,035 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥4.10594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 5V | 11V | 30A (8/20µs) | 450W | Yes | General Purpose | 3.8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad | 10-UDFN (2.6x2.6) |