824011 | |
---|---|
DigiKey Part Number | 732-4465-2-ND - Tape & Reel (TR) 732-4465-1-ND - Cut Tape (CT) 732-4465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824011 |
Description | TVS DIODE 5VWM 8.5VC SOT23-5L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5L |
Datasheet | Datasheet |
EDA/CAD Models | 824011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥7.05200 | ¥70.52 |
50 | ¥6.58400 | ¥329.20 |
100 | ¥6.11610 | ¥611.61 |
500 | ¥5.41006 | ¥2,705.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.71226 | ¥14,136.78 |