TVS Diodes

Results: 5
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)5.5V (Max)9V (Max)
Voltage - Breakdown (Min)
5.5V6.2V6.5V7V9.5V
Voltage - Clamping (Max) @ Ipp
8V8.8V (Typ)12.3V15V (Typ)20V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)4.5A (8/20µs)5A (8/20µs)8.7A (8/20µs)
Power - Peak Pulse
17W45W90W107W
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz65pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-36310-UFDFN0402 (1006 Metric)SOD-923
Supplier Device Package
2-X1SON (1x.60)10-USON (2.5x1)SC-70-6SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
964,032
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,454
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
21,045
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SC-70-6
TPD4E1U06DCKR
TVS DIODE 5.5VWM 15VC SC70-6
Texas Instruments
23,559
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.78185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
64,239
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.60728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.