TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)20V (Max)
Voltage - Breakdown (Min)
5.5V21V
Voltage - Clamping (Max) @ Ipp
8.8V34V
Power - Peak Pulse
17W68W
Capacitance @ Frequency
0.25pF @ 1MHz7pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFN0402 (1006 Metric)
Supplier Device Package
10-USON (2.5x1)X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E02B04QDQARQ1
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
25,004
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.15050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.6V (Max)
5.5V
8.8V
2A (8/20µs)
17W
No
-
0.25pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
X1-DFN
D20V0L1B2LP-7B
TVS DIODE 20VWM 34VC DFN1006-2
Diodes Incorporated
280,618
In Stock
150,000
Factory
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.27355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V (Max)
21V
34V
2A (8/20µs)
68W
No
-
7pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.