TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Vishay General Semiconductor - Diodes DivisionYAGEO
Series
-SMAJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
8V8.5V12V
Voltage - Breakdown (Min)
8.5V9.44V13.3V
Voltage - Clamping (Max) @ Ipp
14.4V18.5V (Typ)19.9V
Current - Peak Pulse (10/1000µs)
10.4A17A (8/20µs)20.1A
Power - Peak Pulse
150W400W
Capacitance @ Frequency
150pF @ 1MHz-
Package / Case
DO-214AC, SMADO-219ADSC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)DO-219AD (MicroSMP)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-323
CDSOD323-T08SC
TVS DIODE 8VWM 18.5VC SOD323
Bourns Inc.
14,956
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V
8.5V
18.5V (Typ)
17A (8/20µs)
400W
No
General Purpose
150pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
20,073
In Stock
1 : ¥2.87000
Cut Tape (CT)
4,500 : ¥0.34138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
8.5V
9.44V
14.4V
10.4A
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
DO214-AC (SMA)
SMAJ12CA/TR13
TVS DIODE 12VWM 19.9VC DO214AC
YAGEO
9,101
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.53766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.