TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedKYOCERA AVX
Series
-GiGUARD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V20V (Max)
Voltage - Breakdown (Min)
8V21V
Voltage - Clamping (Max) @ Ipp
13V37V
Current - Peak Pulse (10/1000µs)
7A10A (8/20µs)
Power - Peak Pulse
100W370W
Applications
Ethernet, HDMI, USBGeneral Purpose
Capacitance @ Frequency
31pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TA)
Package / Case
0402 (1005 Metric)SC-76, SOD-323
Supplier Device Package
0402SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
giguard_750sq
GG0402050R8L2P
DIODE 5VDC, 0402, 0.8PF
KYOCERA AVX
9,839
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.53994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
8V
13V
7A
100W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
Surface Mount
0402 (1005 Metric)
0402
SOD-323
SD20C-7
TVS DIODE 20VWM 37VC SOD323
Diodes Incorporated
2,800
In Stock
60,000
Factory
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V (Max)
21V
37V
10A (8/20µs)
370W
No
General Purpose
31pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.