TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V5.5V (Max)
Voltage - Breakdown (Min)
3.4V6V
Voltage - Clamping (Max) @ Ipp
4.6V (Typ)6.8V
Current - Peak Pulse (10/1000µs)
5.2A (8/20µs)30A
Power - Peak Pulse
200W-
Power Line Protection
NoYes
Applications
General PurposeHDMI
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-XFDFNSOD-123F
Supplier Device Package
DFN2510A-10SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
SMF3.3
TVS DIODE 3.3VWM 6.8VC SOD123FL
Littelfuse Inc.
45,901
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
3.4V
6.8V
30A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
DFN2510A-10
PUSB3F96X
TVS DIODE 5.5VWM 4.6VC 10DFN
Nexperia USA Inc.
11,403
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.61844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
4.6V (Typ)
5.2A (8/20µs)
-
Yes
HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.