TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.SMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)24V
Voltage - Breakdown (Min)
4V-
Voltage - Clamping (Max) @ Ipp
8V40V (Typ)
Current - Peak Pulse (10/1000µs)
1A-
Power - Peak Pulse
300W-
Power Line Protection
-No
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.25pF @ 1MHz3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)
Package / Case
0402 (1005 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0402SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
PESD0402-240
TVS DIODE 24VWM 40VC 0402
Littelfuse Inc.
101,329
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.03746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
40V (Typ)
-
-
-
Ethernet, HDMI
0.25pF @ 1MHz
-55°C ~ 125°C
Surface Mount
0402 (1005 Metric)
0402
SOT-23-3
S23LC03
TVS DIODE 3.3VWM 8VC SOT23
SMC Diode Solutions
9,570
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.42330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
8V
1A
300W
No
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.