TVS Diodes

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)
Voltage - Breakdown (Min)
4.5V5.5V
Voltage - Clamping (Max) @ Ipp
8V10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)8A (8/20µs)
Power - Peak Pulse
45W-
Applications
-General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 VariantSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOPSOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPD2EUSB30ADRTR
TPD2EUSB30ADRTR
TVS DIODE 3.6VWM 8VC SOT9X3
Texas Instruments
65,518
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.6V (Max)
4.5V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
6-TSOP
SNUP2114UCMR6T1G
TVS DIODE 5VWM 10VC 6TSOP
onsemi
5,356
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.39307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
5.5V
10V (Typ)
8A (8/20µs)
-
Yes
-
0.8pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.