TVS Diodes

Results: 2
Series
5KPTPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
13V36V
Voltage - Breakdown (Min)
14.4V40V
Voltage - Clamping (Max) @ Ipp
21.5V58.1V
Current - Peak Pulse (10/1000µs)
28A87.8A
Power - Peak Pulse
600W5000W (5kW)
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-221AC, SMA Flat LeadsP600, Axial
Supplier Device Package
DO-221ACP600
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5KP,15KP Axial Series
5KP36CA
TVS P600 36V 5000W BIDIR
Littelfuse Inc.
4,365
In Stock
1 : ¥22.41000
Cut Tape (CT)
800 : ¥13.52031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
36V
40V
58.1V
87.8A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
P600, Axial
P600
TPSMA6L SERIES
TPSMA6L13A
TVS SMAF 13V 600W UNIDIR
Littelfuse Inc.
5,339
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
28A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.