TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
SP1326, SPA®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
6V (Max)13V
Voltage - Breakdown (Min)
7.8V (Typ)14.4V
Voltage - Clamping (Max) @ Ipp
15.5V (Typ)21.5V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)140A
Power - Peak Pulse
3000W (3kW)-
Applications
-General Purpose
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 125°C (TA)
Package / Case
DO-214AB, SMCSC-79, SOD-523
Supplier Device Package
DO-214AB (SMC)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523
SP1326-01LTG
TVS DIODE 6VWM 15.5VC SOD523
Littelfuse Inc.
138,822
In Stock
110,000
Factory
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.52851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V (Max)
7.8V (Typ)
15.5V (Typ)
4A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1,647
In Stock
1 : ¥9.85000
Cut Tape (CT)
1,700 : ¥3.69441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
140A
3000W (3kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.