TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.Nexperia USA Inc.
Series
-SESD, SPA®SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)7V (Max)36V
Voltage - Breakdown (Min)
5.2V9.8V (Typ)40V
Voltage - Clamping (Max) @ Ipp
10V (Typ)20V58.1V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)10.4A18A (8/20µs)
Power - Peak Pulse
330W600W-
Applications
General PurposeHDMI
Capacitance @ Frequency
0.1pF @ 3GHz207pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
2-XDFNDO-214AA, SMBSC-79, SOD-523
Supplier Device Package
0402DO-214AA (SMB)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SESD0402
SESD0402X1BN-0010-098
TVS DIODE 7VWM 10VC 0402
Littelfuse Inc.
46,777
In Stock
1 : ¥5.42000
Cut Tape (CT)
10,000 : ¥1.60027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.8V (Typ)
10V (Typ)
2A (8/20µs)
-
No
HDMI
0.1pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
0402
SMxJ-Q
SMBJ36CA
TVS DIODE 36VWM 58.1VC SMB
Bourns Inc.
43,210
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SC-90
PESD3V3S1UB,115
TVS DIODE 3.3VWM 20VC SOD523
Nexperia USA Inc.
77,498
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.79282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.