TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,046 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.55066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 7V | 15.5V | 3A (8/20µs) | 46W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
26,092 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
308,159 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.48540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 26V | 28.9V | 42.1V | 9.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
54,265 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 27V (Max) | 28V | 42V | 3.9A (8/20µs) | - | No | CAN | 9pF @ 1MHz | -55°C ~ 175°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
11,639 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 12.5V | 2A (8/20µs) | 25W | No | General Purpose | 4.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 5.5V (Max) | 5.7V | 9.5V | 36A (8/20µs) | - | No | USB | 100pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |