TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoSemtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
5V6.5V
Voltage - Clamping (Max) @ Ipp
10V14.1V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)11.2A (8/20µs)
Power - Peak Pulse
100W158W
Capacitance @ Frequency
1pF @ 1MHz105pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-UFDFNSC-79, SOD-523
Supplier Device Package
SLP1610P4TSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 523
ESD3V3D5-TP
TVS DIODE 3.3VWM 14.1VC SOD523
Micro Commercial Co
227,560
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.45896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
RailClamp 6-UFDFN
RCLAMP0532T.TCT
TVS DIODE 5VWM 10VC SLP1610P4T
Semtech Corporation
11,453
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥3.96769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6.5V
10V
10A (8/20µs)
100W
No
General Purpose
1pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN
SLP1610P4T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.