TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-SP3051, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V (Max)6V (Max)9V (Max)
Voltage - Breakdown (Min)
6V8V (Typ)9.5V-
Voltage - Clamping (Max) @ Ipp
12V17V20V-
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)4.5A (8/20µs)20A (8/20µs)-
Power - Peak Pulse
90W400W-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
0.5pF @ 1MHz1pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
0402 (1006 Metric)SC-74, SOT-457SOD-923SOT-23-6
Supplier Device Package
2-X1SON (1x.60)6-TSOPSOD-923SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S1MSWFN-7
D5V0F1U2S9-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
271,663
In Stock
1,290,000
Factory
1 : ¥2.38000
Cut Tape (CT)
10,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
Yes
General Purpose
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
Automotive, AEC-Q101 Series
IP4220CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
34,411
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
SOT-23-6 PKG
SP3051-04HTG
TVS DIODE 6VWM 17VC SOT23-6
Littelfuse Inc.
49,219
In Stock
15,000
Factory
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.48060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
8V (Typ)
17V
20A (8/20µs)
400W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
64,239
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.60728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.