TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,532 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.34106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.6V | 16V (Typ) | 2.5A (8/20µs) | 37W | No | General Purpose | 0.6pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | ||
37,706 In Stock | 1 : ¥5.01000 Cut Tape (CT) 15,000 : ¥1.65838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6V | 11V | 7.5A (8/20µs) | 80W | No | General Purpose | 13pF @ 1MHz | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F |