SP1002-02JTG

DigiKey Part Number
F4238TR-ND - Tape & Reel (TR)
F4238CT-ND - Cut Tape (CT)
F4238DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1002-02JTG
Description
TVS DIODE 6VWM 16VC SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SP1002-02JTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
8V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.86500¥28.65
100¥1.99010¥199.01
500¥1.55378¥776.89
1,000¥1.26291¥1,262.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12893¥3,386.79
6,000¥1.07154¥6,429.24
9,000¥0.99500¥8,955.00
30,000¥0.97204¥29,161.20
75,000¥0.94142¥70,606.50
Manufacturers Standard Package