11322 | |
---|---|
DigiKey Part Number | 36-11322-ND |
Manufacturer | |
Manufacturer Product Number | 11322 |
Description | TERM TURRET HOLLOW L=4.65MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.183" (4.65mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11322 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.183" (4.65mm) | |
Length - Below Flange | 0.110" (2.79mm) | |
Length - Overall | 0.293" (7.44mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.150" (3.81mm) | |
Diameter - Turret Head | 0.090" (2.29mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.113" (2.87mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
25 | ¥9.58920 | ¥239.73 |
100 | ¥8.75490 | ¥875.49 |
250 | ¥8.11620 | ¥2,029.05 |
500 | ¥7.41264 | ¥3,706.32 |
1,000 | ¥6.41186 | ¥6,411.86 |
2,500 | ¥5.83684 | ¥14,592.10 |