Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1 ~ 10pF | Top | 250 V | Polytetrafluoroethylene (PTFE) | 2000 @ 100MHz | 0.300" Dia (7.62mm) | 0.500" (12.70mm) | -65°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 ~ 10pF | Top | 250 V | Polytetrafluoroethylene (PTFE) | 2000 @ 100MHz | 0.300" Dia (7.62mm) | 0.500" (12.70mm) | -65°C ~ 125°C | Surface Mount | General Purpose | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 ~ 10pF | Side | 250 V | Polytetrafluoroethylene (PTFE) | 2000 @ 100MHz | 0.300" Dia (7.62mm) | 0.520" (13.21mm) | -65°C ~ 125°C | Through Hole | General Purpose | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 ~ 10pF | Top | 250 V | Polytetrafluoroethylene (PTFE) | 2000 @ 100MHz | 0.300" Dia (7.62mm) | 0.500" (12.70mm) | -65°C ~ 125°C | Panel Mount | General Purpose |