Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,923 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 12 ~ 60pF | Top | 100 V | Ceramic | 200 @ 1MHz | 0.236" Dia (6.00mm) | 0.197" (5.00mm) | -25°C ~ 85°C | Through Hole | General Purpose | |||
52,502 In Stock | 1 : ¥10.26000 Cut Tape (CT) 1,000 : ¥5.64223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 ~ 10pF | Top | 100 V | Ceramic | 600 @ 1MHz | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.061" (1.54mm) | -40°C ~ 85°C | Surface Mount | Low Profile |