AT55HV | |
---|---|
DigiKey Part Number | AT55HV-ND |
Manufacturer | |
Manufacturer Product Number | AT55HV |
Description | CAP TRIMMER 1.5-55PF 600V PNL MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 55pF Trimmer Capacitor 600 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 55pF | |
Adjustment Type | Top | |
Voltage - Rated | 600 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 780 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.980" (24.89mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.15000 | ¥559.15 |
10 | ¥506.76500 | ¥5,067.65 |
50 | ¥471.81360 | ¥23,590.68 |
100 | ¥449.09630 | ¥44,909.63 |