Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock | 1 : ¥317.64000 Tube | Tube | Active | 1 kOhms | 1W | ±5% | ±50ppm/°C | 25.0 | Top Adjustment | Wirewound | Chassis Mount | PC Pins | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |||
496 In Stock | 1 : ¥199.99000 Tube | Tube | Active | 5 kOhms | 1W | ±10% | ±50ppm/°C | 20.0 | Side Adjustment | Wirewound | Through Hole | PC Pins | Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm) | |||
16 In Stock | 1 : ¥199.99000 Tube | Tube | Active | 2 kOhms | 1W | ±10% | ±50ppm/°C | 20.0 | Side Adjustment | Wirewound | Through Hole | PC Pins | Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm) |