Trimmer Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
25 kOhms200 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3224X-1 Series
3224X-1-253E
TRIMMER 25K OHM 0.25W GW TOP ADJ
Bourns Inc.
1,877
In Stock
1 : ¥39.57000
Cut Tape (CT)
200 : ¥28.41620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
3224X-1 Series
3224X-1-204E
TRIMMER 200K OHM 0.25W GW TOP
Bourns Inc.
71
In Stock
1 : ¥39.57000
Cut Tape (CT)
200 : ¥28.41620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.