Trimmer Potentiometers

Results: 2
Manufacturer
Bourns Inc.Vishay Sfernice
Series
Trimpot® 3224 - SealedTSM4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
5 kOhms10 kOhms
Number of Turns
11.012.0
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3224W Series
3224W-1-502E
TRIMMER 5K OHM 0.25W J LEAD TOP
Bourns Inc.
3,699
In Stock
1 : ¥39.57000
Cut Tape (CT)
250 : ¥27.18104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
TSM4YL103KR05
TSM4YL103KR05
TRIMMER 10K OHM 0.25W J LEAD TOP
Vishay Sfernice
873
In Stock
1 : ¥78.08000
Cut Tape (CT)
250 : ¥44.61700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.