Trimmer Potentiometers

Results: 3
Manufacturer
Bourns Inc.TT Electronics/BI
Series
66Trimpot® 3290 - Sealed
Packaging
BulkTube
Resistance
10 kOhms50 kOhms
Power (Watts)
0.5W, 1/2W1W
Tolerance
±5%±10%
Temperature Coefficient
±50ppm/°C±100ppm/°C
Number of Turns
20.025.0
Resistive Material
CermetWirewound
Size / Dimension
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)Rectangular - 0.375" x 0.200" Face (9.53mm x 5.08mm)Rectangular - 0.410" x 0.200" Face (10.41mm x 5.08mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
66WR10KLF
66WR10KLF
TRIMMER 10K OHM 0.5W PC PIN TOP
TT Electronics/BI
737
In Stock
1 : ¥33.17000
Bulk
Bulk
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.200" Face (9.53mm x 5.08mm)
Trimpot 3290W Series
3290W-1-503
TRIMMER 50K OHM 1W PC PIN TOP
Bourns Inc.
22
In Stock
1 : ¥338.48000
Tube
Tube
Active
50 kOhms
1W
±5%
±50ppm/°C
25.0
Top Adjustment
Wirewound
Through Hole
PC Pins
Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm)
TRIMMER 50K OHM 0.5W PC PIN TOP
66XR50KLF
TRIMMER 50K OHM 0.5W PC PIN TOP
TT Electronics/BI
0
In Stock
Check Lead Time
550 : ¥18.65618
Bulk
Bulk
Active
50 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.410" x 0.200" Face (10.41mm x 5.08mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.