Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189,959 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,500 : ¥1.30598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 kOhms | 0.15W | ±25% | ±250ppm/°C | 1.0 | Top Adjustment | Cermet | Surface Mount | J Lead | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |||
1,915 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | 2 kOhms | 0.25W, 1/4W | ±10% | ±150ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) |