Trimmer Potentiometers

Results: 2
Series
Trimpot® 3214 - SealedTrimpot® 3224 - Sealed
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
2.2 kOhms10 kOhms
Number of Turns
5.012.0
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3214W Series
3214W-1-103E
TRIMMER 10K OHM 0.25W J LEAD TOP
Bourns Inc.
10,085
In Stock
1 : ¥25.20000
Cut Tape (CT)
250 : ¥17.54568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
5.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
3224W Series
3224W-1-222E
TRIMMER 2.2KOHM 0.25W J LEAD TOP
Bourns Inc.
1,192
In Stock
1 : ¥27.83000
Cut Tape (CT)
250 : ¥19.10716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.