Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,542 In Stock | 1 : ¥14.53000 Tube | Tube | Active | 50 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 25.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |||
43 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 20 Ohms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |