Trimmer Potentiometers

Results: 3
Manufacturer
Bourns Inc.TT Electronics/BI
Series
23Trimpot® 3296 - SealedTrimpot® TC33 - Open Frame
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Power (Watts)
0.15W0.25W, 1/4W0.5W, 1/2W
Tolerance
±10%±20%±25%
Temperature Coefficient
±100ppm/°C±250ppm/°C
Number of Turns
1.025.0
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingJ LeadPC Pins
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
TC33x Series
TC33X-2-103E
TRIMMER 10K OHM 0.15W J LEAD TOP
Bourns Inc.
92,307
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
23BR
23BR10KLFTR
TRIMMER 10K OHM 0.25W GW TOP ADJ
TT Electronics/BI
33,639
In Stock
1 : ¥12.97000
Cut Tape (CT)
500 : ¥7.62828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.25W, 1/4W
±20%
±100ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
3296W Series
3296W-1-103LF
TRIMMER 10K OHM 0.5W PC PIN TOP
Bourns Inc.
9,948
In Stock
1 : ¥19.95000
Tube
Tube
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.