Trimmer Potentiometers

Results: 2
Manufacturer
Bourns Inc.TT Electronics/BI
Series
64PV37
Packaging
BulkTube
Resistance
2 kOhms5 kOhms
Temperature Coefficient
±100ppm/°C±150ppm/°C
Adjustment Type
Side AdjustmentTop Adjustment
Size / Dimension
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
PV37W Series
PV37W202C01B00
TRIMMER 2K OHM 0.25W PC PIN TOP
Bourns Inc.
1,915
In Stock
1 : ¥18.31000
Bulk
Bulk
Active
2 kOhms
0.25W, 1/4W
±10%
±150ppm/°C
12.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm)
64XR SERIES
64XR5KLF
TRIMMER 5K OHM 0.25W PC PIN SIDE
TT Electronics/BI
7,659
In Stock
1 : ¥22.99000
Tube
Tube
Active
5 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.