Trimmer Potentiometers

Results: 2
Resistance
50 kOhms200 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3296W Series
3296W-1-204LF
TRIMMER 200K OHM 0.5W PC PIN TOP
Bourns Inc.
3,714
In Stock
1 : ¥19.95000
Tube
Tube
Active
200 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
3296W Series
3296W-1-503LF
TRIMMER 50K OHM 0.5W PC PIN TOP
Bourns Inc.
2,490
In Stock
1 : ¥19.95000
Tube
Tube
Active
50 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.