Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,241 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 500 Ohms | 0.2W, 1/5W | ±25% | ±250ppm/°C | 1.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |||
5,241 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | 10 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 1.0 | Side Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |