Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,591 In Stock | 1 : ¥8.46000 Tube | Tube | Active | 10 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 1.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |||
391 In Stock | 1 : ¥8.46000 Tube | Tube | Active | 1 MOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 1.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |