Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
499 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 10 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
342 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 100 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
134 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 100 Ohms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
0 In Stock Check Lead Time | 100 : ¥33.95450 Tube | Tube | Active | 1 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |